MAX4091AUK+T Maxim, Operational Amplifier, Op Amps, 500kHz 10 kHz, 2.7 → 6 V, 5-Pin SOT-23

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Low-Voltage, Single-Supply Operation (2.7V to 6V)Beyond-the-Rails™ InputsNo Phase Reversal for Overdriven Inputs30μV Offset VoltageRail-to-Rail Output Swing with 1kΩ LoadUnity-Gain Stable with 2000pF Load165μA (max) Quiescent Current Per Op Amp500kHz Gain-Bandwidth ProductHigh Voltage Gain (115dB)High Common-Mode Rejection Ratio (90dB) and Power-Supply Rejection Ratio (100dB)Temperature Range (-40°C to +125°C)ApplicationsBattery-Powered InstrumentsCellular HandsetsData Acquisition and ControlDigital Cameras (DIGICAMs)Glucose MetersGPS SolutionsIP CameraLow-Voltage Signal ConditioningMP3 and Portable Media PlayersPortable Equipment

Specifications
Attribute Value
Amplifier Type Operational Amplifier
Mounting Type Surface Mount
Package Type SOT-23
Power Supply Type Single
Number of Channels per Chip 1
Pin Count 5
Typical Single Supply Voltage 2.7 → 6 V
Typical Gain Bandwidth Product 500kHz
Output Type Rail to Rail
Typical Slew Rate 0.2V/µs
Maximum Operating Frequency 10 kHz
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Length 3mm
Dimensions 3 x 1.75 x 1.3mm
Typical Input Voltage Noise Density 12nV/√Hz
Input Voltage Range 2.7 → 6 V
Minimum Input Voltage 2.7 V
Maximum Input Voltage 6 V
Offset Voltage 3.5mV
Width 1.75mm
Height 1.3mm
Input Offset Current 20nA
Typical Voltage Gain 115 dB
Available to back order for despatch 24/03/2020
Price Each (In a Pack of 5)
£ 2.256
(exc. VAT)
£ 2.707
(inc. VAT)
Units
Per unit
Per Pack*
5 - 45
£2.256
£11.28
50 - 95
£1.586
£7.93
100 - 245
£1.462
£7.31
250 +
£1.39
£6.95
*price indicative
Packaging Options:
Related Products
The LMV321L (single) and LMV358L (dual) are general ...
Description:
The LMV321L (single) and LMV358L (dual) are general purpose operational amplifiers with offer low voltage operation. Low-power consumption: 250 μA max (at 5 V)Rail-to-Rail Output Low offset voltage: 7 mV max. (at 25°C)Power Supply voltage: 2.7 V to 5.5 VGain bandwidth product: 1.3 MHz.
LMC7101 is a 500k Hz gain bandwidth amplifier ...
Description:
LMC7101 is a 500k Hz gain bandwidth amplifier designed to operate from 2.7V to 12V single-ended power supplies with guaranteed performance at supply voltages of 2.7V, 3V, 5V, and 12V. LMC7101 features rail-to-rail input and output performance in SOT-23-5 package. This op amp's input common-mode range includes ground and extends ...
Programmable Gain Amplifiers are Operational, Instrumentation or Differential ...
Description:
Programmable Gain Amplifiers are Operational, Instrumentation or Differential Amplifiers in which the gain can be programmed or selected, either via hardware (IC pin selection) or software using a serial communications link. Simply Adds Temperature Monitoring and Control to Any System Measures Temperatures From -55°C to +125°C in 0.5°C Increments, Fahrenheit ...
Low 0.01% Gain Error High Common-Mode Rejection: 110dB ...
Description:
Low 0.01% Gain Error High Common-Mode Rejection: 110dB (MAX4199)10μV Input Offset Voltage (MAX4199)30μV Input Offset Voltage (MAX4198)+2.7V to +7.5V Single-Supply Operation42μA Supply Current175k Hz (MAX4198) and 45k Hz (MAX4199) -3dB Bandwidth6.5μA Shutdown Current Rail-to-Rail Outputs Drive 5kΩ Loads Input Voltage Range Extends 100mV Beyond-the-Rails (MAX4198)Available in Space-Saving 8-Pin μMAX Package ...