MAX4017ESA+ Maxim Integrated, Operational Amplifier, Op Amps, 200MHz 10 kHz, 3.15 → 11 V, 8-Pin SO

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

Internal Precision Resistors for Closed-Loop Gains of +2 or -1
High Speed:
200MHz -3dB Bandwidth
30MHz 0.1dB Gain Flatness (6MHz min)
600V/μs Slew Rate
Single 3.3V/5.0V Operation
Outputs Swing Rail-to-Rail
Input Voltage Range Extends Beyond VEE
Low Differential Gain/Phase: 0.04%/0.02°
Low Distortion at 5MHz:
-78dBc Spurious-Free Dynamic Range
-75dB Total Harmonic Distortion
High Output Drive: ±120mA
Low, 5.5mA Supply Current
400μA Shutdown Supply Current
Space-Saving SOT23-5, μMAX®, or QSOP Packages
Applications
ADC Interface
Portable Battery-Powered Instruments
Video Line Driver

Specifications
Attribute Value
Amplifier Type Operational Amplifier
Mounting Type Surface Mount
Package Type SO
Power Supply Type Single
Number of Channels per Chip 1
Pin Count 8
Typical Single Supply Voltage 3.15 → 11 V
Typical Gain Bandwidth Product 200MHz
Output Type Rail to Rail
Typical Slew Rate 600V/µs
Maximum Operating Frequency 10 kHz
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Typical Input Voltage Noise Density 10nV/√Hz
Length 5mm
Height 1.5mm
Width 4mm
Input Voltage Range 3.15 → 11 V
Maximum Input Voltage 11 V
Typical Voltage Gain 2 V/V
Dimensions 5 x 4 x 1.5mm
Output Current 120 (Typ.) mA
Offset Voltage 20mV
Minimum Input Voltage 3.15 V
200 In stock - FREE next working day delivery available
Price Each (In a Pack of 5)
£ 2.234
(exc. VAT)
£ 2.681
(inc. VAT)
Units
Per unit
Per Pack*
5 - 5
£2.234
£11.17
10 - 20
£2.19
£10.95
25 +
£2.134
£10.67
*price indicative
Packaging Options:
Related Products
The LM2575 series of Buck Switching Regulators are ...
Description:
The LM2575 series of Buck Switching Regulators are monolithic integrated circuits ideally suited for easy and convenient design of a step-down switching regulator (buck converter). All circuits of this series are capable of driving a 1.0 A load with excellent line and load regulation. These devices are available in fixed ...
The LM2576 Buck Switching Regulators are monolithic integrated ...
Description:
The LM2576 Buck Switching Regulators are monolithic integrated circuits ideally suited for easy and convenient design of a step-down switching regulator (buck converter). All circuits of this series are capable of driving a 3.0 A load with excellent line and load regulation. These devices are available in fixed output voltages ...
Uses 3.3V/5.0V SPI Protocol in Communicating with the ...
Description:
Uses 3.3V/5.0V SPI Protocol in Communicating with the MCUSerial Communication Error Checking through 8bit-CRCThermal Shutdown Protection (TSD)Power on Reset (POR)Selectable Source/Sink Current Levels through Register Settings Wetting Current Timer Capability8 Source or Sink Input Pins (VPUA)14 Source Input Pins Separable Power Supply VPUA: 16ch (INA&INZ), VPUB: 6ch (INB)Interrupt Notification upon ...
The LM124, LM224 and LM324 operational amplifiers consist ...
Description:
The LM124, LM224 and LM324 operational amplifiers consist of four independent, high gain circuits, with frequency compensation implemented internally. Wide gain bandwidth: 1.3 MHz Input common-mode voltage range includes ground Large voltage gain: 100 d BLow supply current per amplifier: 375 μASingle power supply: +3 V to +30 V.