- RS Stock No.:
- 187-6190
- Mfr. Part No.:
- MCP6C02T-050E/CHY
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 187-6190
- Mfr. Part No.:
- MCP6C02T-050E/CHY
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The MCP6C02 high-side current sense amplifier provides input offset voltage correction for very low offset and offset drift. This device is offered with preset gains of 20, 50 and 100 V/V. The input common-mode range extends from 3V to 65V, and the power supply operating voltage is from 2V to 5.5V.
Zero-drift architecture
Bidirectional or unidirectional operation
Maximum offset less than 16 μV
Maximum offset drift less than 85 nV/°C
Specified input common-mode range: 3V to 65V
Bandwidth of 500 kHz (typical)
Enhanced EMI rejection
Specified from -40 to +125°C
Small 6-pin SOT-23 package
Bidirectional or unidirectional operation
Maximum offset less than 16 μV
Maximum offset drift less than 85 nV/°C
Specified input common-mode range: 3V to 65V
Bandwidth of 500 kHz (typical)
Enhanced EMI rejection
Specified from -40 to +125°C
Small 6-pin SOT-23 package
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 6 |
Typical Single Supply Voltage | 2 → 5.5 V |
Typical Gain Bandwidth Product | 500kHz |
Output Type | Swing |
Maximum Operating Frequency | 6000 MHz |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Maximum Input Voltage | 5.5 V |
Offset Voltage | ±16µV |
Input Voltage Range | 2 → 5.5 V |
Height | 1.3mm |
Length | 2.9mm |
Dimensions | 2.9 x 1.6 x 1.3mm |
Typical Input Voltage Noise Density | 74nV/√Hz |
Minimum Input Voltage | 2 V |
Width | 1.6mm |