- RS Stock No.:
- 184-8617
- Mfr. Part No.:
- LMR358FVJ-GE2
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 184-8617
- Mfr. Part No.:
- LMR358FVJ-GE2
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
Product Details
LMR321, LMR358 and LMR324 are single, dual and quad low voltage operational amplifier with output full swing. LMR321, LMR358 and LMR324 are the most effective solutions for applications where low supply current consumption and low voltage operation.
Operable with low voltage
Input Ground Sense, Output Full Swing
High open loop voltage gain
Low supply current
Low input offset voltage
Input Ground Sense, Output Full Swing
High open loop voltage gain
Low supply current
Low input offset voltage
Specifications
Attribute | Value |
---|---|
Amplifier Type | Dual Operational |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 2.7 → 5.5 V |
Typical Gain Bandwidth Product | 3MHz |
Output Type | Swing |
Typical Slew Rate | 1V/µs |
Maximum Operating Frequency | 100 kHz |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 85 °C |
Maximum Input Voltage | 5.5 V |
Offset Voltage | 5mV |
Output Current | 180 ( Sink) mA, 70 ( Source) mA |
Typical Voltage Gain | 110 dB |
Input Voltage Range | 2.7 → 5.5 V |
Input Offset Current | 50nA |
Length | 3mm |
Width | 3mm |
Height | 0.85mm |
Typical Input Voltage Noise Density | 39nV/√Hz |
Minimum Input Voltage | 2.7 V |
Dimensions | 3 x 3 x 0.85mm |