- RS Stock No.:
- 184-1376
- Mfr. Part No.:
- NE5517DG
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 184-1376
- Mfr. Part No.:
- NE5517DG
- Brand:
- ON Semiconductor
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
The AU5517 and NE5517 contain two current-controlled operational transconductance amplifiers, each with a differential input and push-pull output. The AU5517/NE5517 offers significant design and performance advantages over similar devices for all types of programmable gain applications. Circuit performance is enhanced through the use of linearizing diodes at the inputs which enable a 10 dB signal-to-noise improvement referenced to 0.5% THD. The AU5517/NE5517 is suited for a wide variety of industrial and consumer applications. Constant impedance buffers on the chip allow general use of the AU5517/NE5517. These buffers are made of Darlington transistors and a biasing network that virtually eliminate the change of offset voltage due to a burst in the bias current IABC, hence eliminating the audible noise that could otherwise be heard in high quality audio applications.
Constant Impedance Buffers
Delta VBE of Buffer is Constant with Amplifier Ibias Change
Excellent Matching Between Amplifiers
Linearizing Diodes
High Output Signal-to-Noise Ratio
Applications:
Multiplexers
Timers
DolbyE HX Systems
Current-controlled Amplifiers, Filters
Current-controlled Oscillators, Impedances
Delta VBE of Buffer is Constant with Amplifier Ibias Change
Excellent Matching Between Amplifiers
Linearizing Diodes
High Output Signal-to-Noise Ratio
Applications:
Multiplexers
Timers
DolbyE HX Systems
Current-controlled Amplifiers, Filters
Current-controlled Oscillators, Impedances
Specifications
Attribute | Value |
---|---|
Amplifier Type | Dual Operational |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 16 |
Typical Single Supply Voltage | 44 V |
Output Type | Push-Pull |
Typical Dual Supply Voltage | ±22V |
Typical Slew Rate | 50V/µs |
Maximum Operating Frequency | 20 kHz |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Maximum Input Voltage | 44 V, ±22 V |
Offset Voltage | 5mV |
Output Current | 650 μA |
Height | 1.5mm |
Dimensions | 10 x 4 x 1.5mm |
Length | 10mm |
Width | 4mm |
Input Voltage Range | Maximum of ±22 V, Maximum of 44 V |