OP275GSZ-REEL7 Analog Devices, Audio, Op Amps, 9MHz 1 kHz, 8-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Excellent Sonic Characteristics
Low Noise: 6 nV/√Hz
Low Distortion: 0.0006%
High Slew Rate: 22 V/μs
Wide Bandwidth: 9 MHz
Low Supply Current: 5 mA
Low Offset Voltage: 1 mV
Low Offset Current: 2 nA
Unity Gain Stable
SOIC-8 Package
PDIP-8 Package

Specifications
Attribute Value
Amplifier Type Audio
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Dual
Number of Channels per Chip 2
Pin Count 8
Typical Gain Bandwidth Product 9MHz
Typical Slew Rate 22V/µs
Maximum Operating Frequency 1 kHz
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Input Voltage Range ±4.5 to ±22 V
Height 1.5mm
Typical Input Voltage Noise Density 7nV/√Hz
Dimensions 5 x 4 x 1.5mm
Length 5mm
Input Offset Current 50nA
Minimum Input Voltage ±4.5 V
Typical Voltage Gain 200 V/mV
Offset Voltage 1mV
Width 4mm
Maximum Input Voltage ±22 V
1000 In stock for FREE next working day delivery
Price Each (On a Reel of 1000)
£ 1.323
(exc. VAT)
£ 1.588
(inc. VAT)
Units
Per unit
Per Reel*
1000 +
£1.323
£1,323.00
*price indicative
Related Products
Analog Devices JFET input operational amplifiers provide high ...
Description:
Analog Devices JFET input operational amplifiers provide high input impedance and ultralow input bias currents. Many of these JFET op amps are suitable for low noise and high speed applications.
High performance operational amplifiers (op amps) intended for ...
Description:
High performance operational amplifiers (op amps) intended for use in high quality audio applications and other areas where low noise, low distortion and high speed are required.
The Analog Devices OP07, OP27 and OP37 family ...
Description:
The Analog Devices OP07, OP27 and OP37 family of precision operational amplifiers feature very low input offset voltages, high open loop gain and very low noise. These devices are ideal for high gain instrumentation applications where high precision and good stability are required. • Low offset voltages generally eliminate the ...
The zero-drift amplifiers continuously self-correct for dc errors ...
Description:
The zero-drift amplifiers continuously self-correct for dc errors over time and temperature. Auto-zero and a chopper are combined to enable the amplifier to achieve microvolt-offsets and nanovolts per degree Celsius drift.