- RS Stock No.:
- 183-2367
- Mfr. Part No.:
- OP249FZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 183-2367
- Mfr. Part No.:
- OP249FZ
- Brand:
- Analog Devices
Technical Reference
Legislation and Compliance
Product Details
The OP249 is a high speed, precision dual JFET op amp, similar to the popular single op amp. The OP249 outperforms available dual amplifiers by providing superior speed with excellent dc performance. Ultrahigh open-loop gain (1 kV/mV minimum), low offset voltage, and superb gain linearity makes the OP249 the industrys first true precision, dual high speed amplifier. With a slew rate of 22 V/μs typical and a fast settling time of less than 1.2 μs maximum to 0.01%, the OP249 is an ideal choice for high speed bipolar DAC and ADC applications. The excellent dc performance of the OP249 allows the full accuracy of high resolution CMOS DACs to be realized. Symmetrical slew rate, even when driving large load, such as, 600 Ω or 200 pF of capacitance and ultralow distortion, make the OP249 ideal for professional audio applications, active filters, high speed integrators, servo systems, and buffer amplifiers.
Slew rate: 22 V/μs typical
Settling time (0.01%): 1.2 μs maximum
Offset voltage: 200 μV typical
Open-loop gain: 1000 V/mV minimum
Total harmonic distortion: 0.002% typical
Applications
Output amplifier for fast DACs
Signal processing
Instrumentation amplifiers
Fast sample-and-holds
Active filters
Low distortion audio amplifiers
Input buffer for ADCs
Servo controllers
Settling time (0.01%): 1.2 μs maximum
Offset voltage: 200 μV typical
Open-loop gain: 1000 V/mV minimum
Total harmonic distortion: 0.002% typical
Applications
Output amplifier for fast DACs
Signal processing
Instrumentation amplifiers
Fast sample-and-holds
Active filters
Low distortion audio amplifiers
Input buffer for ADCs
Servo controllers
Specifications
Attribute | Value |
---|---|
Amplifier Type | Dual Operational |
Mounting Type | Through Hole |
Package Type | CERDIP |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 4.7MHz |
Typical Dual Supply Voltage | -12.5V |
Typical Slew Rate | 22V/µs |
Maximum Operating Frequency | 10 kHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Offset Voltage | 3.6mV |
Typical Voltage Gain | 1200 V/mV |
Maximum Input Voltage | ±18 V |
Dimensions | 10.29 x 7.87 x 3.56mm |
Input Offset Current | 1.2nA |
Input Voltage Range | ±4.5 to ±18 V |
Height | 3.56mm |
Minimum Input Voltage | ±4.5 V |
Length | 10.29mm |
Typical Input Voltage Noise Density | 75nV/√Hz |
Width | 7.87mm |