AD8615AUJZ-REEL7 Analog Devices, Precision, Op Amp, RRIO, 24MHz 1 MHz, 2.7 → 5.5 V, 5-Pin TSOT-23

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

The AD8615, AD8616 and AD8618 are single, dual and quad rail-to-rail input and output single supply amplifiers featuring very low offset voltage, wide signal bandwidth, and low input voltage and current noise. These amplifiers use a patented trimming technique that achieves superior precision without laser trimming. All are fully specified to operate from +2.7 V to +5 V single supply. The combination of low offsets, low noise, very low input bias currents, and high speed make these amplifiers useful in a wide variety of applications. Filters, integrators, photo-diode amplifiers and high impedance sensors all benefit from the combination of performance features. Audio and other AC applications benefit from the wide bandwidth and low distortion.

Low Offset Voltage: 80 μV typ. 300 μV max
Single-Supply Operation: 2.7 V to 5 V
Low Noise: 8 nV/√Hz
Wide Bandwidth: 20 MHz
Slew Rate: 12 V/μs
Low Distortion
No Phase Reversal
Low Input Bias Currents
Unity Gain Stable

Specifications
Attribute Value
Amplifier Type Precision
Mounting Type Surface Mount
Package Type TSOT-23
Power Supply Type Single
Number of Channels per Chip 1
Pin Count 5
Typical Single Supply Voltage 2.7 → 5.5 V
Typical Gain Bandwidth Product 24MHz
Output Type Rail to Rail
Typical Slew Rate 12V/µs
Maximum Operating Frequency 1 MHz
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Typical Voltage Gain 1500 V/mV
Dimensions 2.9 x 1.6 x 0.9mm
Input Voltage Range 2.7 → 5.5 V
Output Current ±150 mA
Offset Voltage 800µV
Length 2.9mm
Input Offset Current 250pA
Height 0.9mm
Rail to Rail Rail to Rail Input/Output
Minimum Input Voltage 2.7 V
Typical Input Voltage Noise Density 10nV/√Hz
Maximum Input Voltage 5.5 V
Width 1.6mm
3000 In stock - FREE next working day delivery available
Price Each (On a Reel of 3000)
£ 0.874
(exc. VAT)
£ 1.049
(inc. VAT)
Units
Per unit
Per Reel*
3000 +
£0.874
£2,622.00
*price indicative
Related Products
A range of high performance zero-drift operational amplifiers ...
Description:
A range of high performance zero-drift operational amplifiers from Linear Technology suitable for applications where high precision and negligible DC offset are required. These highly integrated devices are generally chopper stabilized and incorporate internal sample-and-hold capacitors. Typical applications include thermocouple amplifiers, electronic weigh scales, medical instrumentation, strain-gauge amplifiers, DC-accurate active ...
A range of operational amplifiers from Linear Technology ...
Description:
A range of operational amplifiers from Linear Technology combining very low noise with high speed operation. These devices have high gain bandwidth products and high slew rates coupled with ultra-low noise levels making them ideal for demanding wideband small signal applications. Typical uses include high speed, high resolution ADC drivers, ...
A wide range of Low Noise operational amplifiers ...
Description:
A wide range of Low Noise operational amplifiers from Linear Technology intended for applications where a wide dynamic range with excellent small signal performance is required. These device are suitable for a host of specialized applications including high quality audio, accelerometer, gyroscope and strain gauge amplifiers, infrared detectors and ultrasound ...
A range of high performance zero-drift operational amplifiers ...
Description:
A range of high performance zero-drift operational amplifiers from Linear Technology suitable for applications where high precision and negligible DC offset are required. These highly integrated devices are generally chopper stabilized and incorporate internal sample-and-hold capacitors. Typical applications include thermocouple amplifiers, electronic weigh scales, medical instrumentation, strain-gauge amplifiers, DC-accurate active ...