AD8244BRMZ Analog Devices, Low Power, Op Amp, 3MHz 10 Hz, 3 → 36 V, 10-Pin MSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Low power
250 μA maximum supply current per amplifier
FET input
2 pA maximum input bias current at 25°C
Extremely high input impedance
Low noise
13 nV/√Hz voltage noise at 1 kHz
0.4 μV p-p voltage noise
(0.1 Hz to 10 Hz)
0.8 fA/√Hz current noise at 1 kHz
High dc precision
3 μV/°C maximum offset drift
(B grade)
3 MHz bandwidth
Unique pinout
No leakage from inputs to supply pins
Provides guarding capability
Rail-to-rail output
Single-supply operation
Input range extends to ground
Wide supply range
Single-supply: 3 V to 36 V
Dual-supply: ±1.5 V to ±18 V
Available in a compact 10-lead MSOP
APPLICATIONS
Biopotential electrodes
Medical instrumentation
High impedance sensor conditioning
Filters
Photodiode amplifiers

Specifications
Attribute Value
Amplifier Type Low Power
Mounting Type Surface Mount
Package Type MSOP
Power Supply Type Dual, Single
Number of Channels per Chip 4
Pin Count 10
Typical Single Supply Voltage 3 → 36 V
Typical Gain Bandwidth Product 3MHz
Output Type Rail to Rail
Typical Dual Supply Voltage ±1.5 to ±18V
Typical Slew Rate 0.8V/µs
Maximum Operating Frequency 10 Hz
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Length 3.1mm
Height 0.95mm
Input Voltage Range ±1.5 → ±18 V, 3 → 36 V
Offset Voltage 350µV
Dimensions 3.1 x 3.1 x 0.95mm
Typical Input Voltage Noise Density 13nV/√Hz
Width 3.1mm
Maximum Input Voltage ±18 V, 36 V
Minimum Input Voltage ±1.5 V, 3 V
Typical Voltage Gain 1 V/V
100 In stock for FREE next working day delivery
Price Each (In a Tube of 50)
£ 3.60
(exc. VAT)
£ 4.32
(inc. VAT)
Units
Per unit
Per Tube*
50 - 50
£3.60
£180.00
100 - 450
£3.40
£170.00
500 +
£3.10
£155.00
*price indicative
Related Products
A wide range of high current and high ...
Description:
A wide range of high current and high power operational amplifiers from Analog Devices. These op-amps are capable of driving low impedance loads and many can be operated from higher voltage supply rails than general purpose devices. Typical applications include power FET drivers, headphone amplifiers, ultrasound and piezo drivers, ASIC ...
The zero-drift amplifiers continuously self-correct for dc errors ...
Description:
The zero-drift amplifiers continuously self-correct for dc errors over time and temperature. Auto-zero and a chopper are combined to enable the amplifier to achieve microvolt-offsets and nanovolts per degree Celsius drift.
The ADA4004-1/ADA4004-2/ADA4004-4 are 1.8 nV/√Hz precision amplifiers featuring ...
Description:
The ADA4004-1/ADA4004-2/ADA4004-4 are 1.8 nV/√Hz precision amplifiers featuring 40 μV offset, 0.7 μV/°C drift, 12 MHz bandwidth, and low 1.7 mA per amplifier supply current. The ADA4004-1/ADA4004-2/ADA4004-4 are designed on the high performance iPolar™ process, enabling improvements such as reduced noise and power consumption, increased speed and stability, and smaller ...
Wide input range beyond suppliesRugged input overvoltage protectionLow ...
Description:
Wide input range beyond suppliesRugged input overvoltage protectionLow supply current: 200 μA maximum per channelLow power dissipation: 0.5 mW at VS = 2.5 VBandwidth: 550 kHzCMRR: 86 dB minimum, dc to 10 kHzLow offset voltage drift: ±2 μV/°C maximum (B Grade)ApplicationsVoltage measurement and monitoringCurrent measurement and monitoringDifferential output instrumentation amplifierPortable, ...