AD8042ARZ Analog Devices, High Speed, Op Amp, 160MHz 5 MHz, 3 → 12 V, 8-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Single AD8041 and quad AD8044 also available
Fully specified at +3 V, +5 V, and ±5 V supplies
Output swings to within 30 mV of either rail
Input voltage range extends 200 mV below ground
High speed and fast settling on 5 V:
160 MHz –3 dB bandwidth (G = +1)
200 V/μs slew rate
39 ns settling time to 0.1%
Drives 50 mA 0.5 V from supply rails
No phase reversal with inputs 0.5 V beyond supplies
Low power of 5.2 mA per amplifier
Good video specifications
(RL = 150 Ω, G = +2)
Gain flatness of 0.1 dB to 14 MHz
0.02% differential gain error
0.04° differential phase error
Low distortion
–64 dBc worst harmonic @ 10 MHz
Applications
Video switchers
Distribution amplifiers
Analog-to-digital drivers
Professional cameras
CCD Imaging systems
Ultrasound equipment (multichannel)

Specifications
Attribute Value
Amplifier Type High Speed
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Single
Number of Channels per Chip 2
Pin Count 8
Typical Single Supply Voltage 3 → 12 V
Typical Gain Bandwidth Product 160MHz
Output Type Swing
Typical Slew Rate 200V/µs
Maximum Operating Frequency 5 MHz
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Minimum Input Voltage 3 V
Typical Voltage Gain 100 dB
Height 1.5mm
Output Current 50 mA
Length 5mm
Dimensions 5 x 4 x 1.5mm
Typical Input Voltage Noise Density 15nV/√Hz
Input Voltage Range 3 → 12 V
Width 4mm
Maximum Input Voltage 12 V
Offset Voltage 14mV
392 In stock for FREE next working day delivery
Price Each (In a Tube of 98)
£ 3.626
(exc. VAT)
£ 4.351
(inc. VAT)
Units
Per unit
Per Tube*
98 - 98
£3.626
£355.348
196 - 392
£3.485
£341.53
490 +
£3.147
£308.406
*price indicative
Related Products
The Linear Technology Precision operational amplifiers offer low ...
Description:
The Linear Technology Precision operational amplifiers offer low noise, low power with DC accuracy for your circuit designs. Precision Op Amps help reduce post-assembly calibration including drift over temperature and time. Linear Technology has rail-to-rail input/outputs and Over-the-Top circuitry that make them ideal in signal conditioning solutions.
The AD8045 is a unity-gain stable voltage feedback ...
Description:
The AD8045 is a unity-gain stable voltage feedback amplifier with ultralow distortion, low noise, and high slew rate. With a spurious-free dynamic range of −90 d Bc at 20 MHz, the AD8045 is an ideal solution in a variety of applications, including ultrasound, automated test equipment (ATE), active filters, and ...
A wide range of high current and high ...
Description:
A wide range of high current and high power operational amplifiers from Analog Devices. These op-amps are capable of driving low impedance loads and many can be operated from higher voltage supply rails than general purpose devices. Typical applications include power FET drivers, headphone amplifiers, ultrasound and piezo drivers, ASIC ...
Low power | 1 mA supply current/amp High ...
Description:
Low power | 1 mA supply current/amp High speed350 MHz, −3 dB bandwidth (G = +1)425 V/μs slew rate Low cost Low noise 8 nV/√Hz @ 100 k Hz600 fA/√Hz @ 100 k HzLow input bias current: 750 nA maximum Low distortion −90 dB SFDR @ 1 MHz−65 dB SFDR ...