- RS Stock No.:
- 179-1814
- Mfr. Part No.:
- OPA347UA
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 179-1814
- Mfr. Part No.:
- OPA347UA
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Low Power Op Amps, OPA Series
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Gain Bandwidth Product | 350kHz |
Typical Slew Rate | 0.17V/µs |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |
Rail to Rail | Rail to Rail Input/Output |
Typical Voltage Gain | 115 dB |
Length | 4.9mm |
Height | 1.58mm |
Width | 3.91mm |
Typical Input Voltage Noise Density | 60nV/√Hz |
Dimensions | 4.9 x 3.91 x 1.58mm |