LM358F-GE2 ROHM, Op Amp, 800kHz, 36 V, 8-Pin SOP

  • RS Stock No. 177-9884
  • Mfr. Part No. LM358F-GE2
  • Brand ROHM
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

LM358F is a dual ground sense operational amplifier. These have features of low current consumption and wide operating voltage range from 3V to 32V (single power supply).

Operable with a Single Power SupplyWide Operating Supply Voltage RangeInput / Output GND SenseHigh Large Signal Voltage Gain

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SOP
Power Supply Type Single
Number of Channels per Chip 2
Pin Count 8
Typical Single Supply Voltage 36 V
Typical Gain Bandwidth Product 800kHz
Output Type Current
Typical Slew Rate 0.3V/µs
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Length 5mm
Minimum Input Voltage 3 V
Typical Input Voltage Noise Density 40nV/√Hz
Height 1.5mm
Width 4.4mm
Offset Voltage 5mV
Output Current 27 (Typ. Sink) mA, 30 (Typ. Source) mA
Dimensions 5 x 4.4 x 1.5mm
Input Offset Current 200nA
Maximum Input Voltage 32 V
Input Voltage Range 3 32 V
Typical Voltage Gain 100 dB
Available to back order for despatch 30/04/2020, delivery within 5 working days
Price Each (On a Reel of 2500)
£ 0.134
(exc. VAT)
£ 0.161
(inc. VAT)
Units
Per unit
Per Reel*
2500 - 2500
£0.134
£335.00
5000 - 5000
£0.128
£320.00
7500 +
£0.121
£302.50
*price indicative
Not available for guaranteed pre 9am/10am delivery
Related Products
ROHM's general purpose BA10358 and BA10324A models, along ...
Description:
ROHM's general purpose BA10358 and BA10324A models, along with its BA2904 and BA2902 high reliability units, feature high gain and built-in phase compensation and integrate 2 or 4 circuits on a single chip. Additional features include a wide operating voltage range of 3V to 32V (single power supply use) and ...
ROHM's general purpose BA10358 and BA10324A models, along ...
Description:
ROHM's general purpose BA10358 and BA10324A models, along with its BA2904 and BA2902 high reliability units, feature high gain and built-in phase compensation and integrate 2 or 4 circuits on a single chip. Additional features include a wide operating voltage range of 3V to 32V (single power supply use) and ...
LM324F is a quad ground sense operational amplifier. ...
Description:
LM324F is a quad ground sense operational amplifier. These have features of low current consumption and wide operating voltage range from 3V to 32V (single power supply). Operable with a Single Power Supply Wide Operating Supply Voltage Range Input/output Ground Sense High Large Signal Voltage Gain.
BA2904YF-C / BA2904YFV-C / BA2904YFVM-C / BA2902YF-C / ...
Description:
BA2904YF-C / BA2904YFV-C / BA2904YFVM-C / BA2902YF-C / BA2902YFV-C are Operational Amplifier, feature high gain and built-in phase compensation and integrate 2 circuits on a single chip. Additional features include a wide operating voltage range of 3V to 32V (single power supply use) and low current consumption, making them ideal ...