BA2902SF-E2 ROHM, Op Amp, 500kHz 1 kHz, 14-Pin SOP

  • RS Stock No. 171-6271
  • Mfr. Part No. BA2902SF-E2
  • Brand ROHM
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Standard Operational Amplifiers, ROHM Semiconductor

ROHM's general purpose BA10358 and BA10324A models, along with its BA2904 and BA2902 high reliability units, feature high gain and built-in phase compensation and integrate 2 or 4 circuits on a single chip. Additional features include a wide operating voltage range of 3V to 32V (single power supply use) and low current consumption, making them ideal for a broad number of applications. The BA3404 in particular delivers faster speeds while reducing crossover distortion compared with the BA10358 and BA2904 models.

Operable with a single power supply
Wide operating supply voltage
+3.0[V]~+32.0[V]( single supply)
Standard Op-Amp Pin-assignments
Input and output are operable GND sense
Internal phase compensation type
Low supply current
High open loop voltage gain
Internal ESD protection
Human body model (HBM) ±5000[V](Typ.)
Gold PAD
Wide temperature range

Operational Amplifiers, ROHM Semiconductor

Specifications
Attribute Value
Amplifier Type General Purpose
Mounting Type Surface Mount
Package Type SOP
Power Supply Type Single
Number of Channels per Chip 4
Pin Count 14
Typical Gain Bandwidth Product 500kHz
Output Type Current
Typical Slew Rate 0.2V/µs
Maximum Operating Frequency 1 kHz
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +105 °C
Input Offset Current 200nA
Output Current 20 mA, 30 mA
Length 9.05mm
Dimensions 9.05 x 4.4 x 1.5mm
Typical Input Voltage Noise Density 40nV/√Hz
Input Voltage Range 3 → 36 V
Minimum Input Voltage 3 V
Typical Voltage Gain 100 dB
Offset Voltage 7mV
Width 4.4mm
Maximum Input Voltage 36 V
Height 1.5mm
50 In stock for delivery within 5 working days
Price Each (In a Pack of 25)
£ 0.556
(exc. VAT)
£ 0.667
(inc. VAT)
Units
Per unit
Per Pack*
25 - 75
£0.556
£13.90
100 - 225
£0.50
£12.50
250 - 475
£0.454
£11.35
500 - 975
£0.425
£10.625
1000 +
£0.417
£10.425
*price indicative
Not available for guaranteed pre 9am/10am delivery
Packaging Options:
Related Products
LM358FJ is a dual ground sense operational amplifier. ...
Description:
LM358FJ is a dual ground sense operational amplifier. These have features of low current consumption and wide operating voltage range from 3V to 32V (single power supply). Operable with a Single Power Supply Wide Operating Supply Voltage Range Input/output Ground Sense High Large Signal Voltage Gain.
LM358FVT is a dual ground sense operational amplifier. ...
Description:
LM358FVT is a dual ground sense operational amplifier. These have features of low current consumption and wide operating voltage range from 3V to 32V (single power supply). Operable with a Single Power Supply Wide Operating Supply Voltage Range Input/output Ground Sense High Large Signal Voltage Gain.
The Universal Standard family LM358 / 324, LM2904 ...
Description:
The Universal Standard family LM358 / 324, LM2904 / 2902 monolithic ICs integrate two independent op-amps and phase compensation capacitors on a single chip and feature high-gain, low power consumption, and an operating voltage range of 3[V] to 32[V] (single power supply.). Operating temperature range Commercial Grade LM358/324 family : ...
General-purpose BA3472Y / BA3474Y family integrate two/four Independent ...
Description:
General-purpose BA3472Y / BA3474Y family integrate two/four Independent Op-amps and phase compensation capacitors on a single chip and have some features of high-gain, low power consumption, and wide operating voltage range of +3[V] ∼ +36[V](single power supply). Especially, characteristics are high slew rate (10V/μs) and high Maximum frequency (4MHz). Operable ...