LMR321G-GTR ROHM, Op Amp, 3MHz 1 kHz, 5-Pin SSOP

  • RS Stock No. 171-5762
  • Mfr. Part No. LMR321G-GTR
  • Brand ROHM
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

LMR321, LMR358 and LMR324 are single, dual and quad low voltage operational amplifier with output full swing. LMR321, LMR358 and LMR324 are the most effective solutions for applications where low supply current consumption and low voltage operation.

Operable with low voltage
Input Ground Sense, Output Full Swing
High open loop voltage gain
Low supply current
Low input offset voltage

Specifications
Attribute Value
Amplifier Type General Purpose
Mounting Type Surface Mount
Package Type SSOP
Power Supply Type Single
Number of Channels per Chip 1
Pin Count 5
Typical Gain Bandwidth Product 3MHz
Output Type Current
Typical Slew Rate 1V/µs
Maximum Operating Frequency 1 kHz
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Height 1.1mm
Input Offset Current 50nA
Output Current 70 mA, 180 mA
Length 2.9mm
Dimensions 2.9 x 1.6 x 1.1mm
Typical Input Voltage Noise Density 39nV/√Hz
Input Voltage Range 2.7 → 5.5 V
Minimum Input Voltage 2.7 V
Typical Voltage Gain 110 dB
Offset Voltage 5mV
Width 1.6mm
Maximum Input Voltage 5.5 V
Available to back order for despatch 11/05/2020, delivery within 5 working days
Price Each (On a Reel of 3000)
£ 0.11
(exc. VAT)
£ 0.13
(inc. VAT)
Units
Per unit
Per Reel*
3000 +
£0.11
£330.00
*price indicative
Not available for guaranteed pre 9am/10am delivery
Related Products
BU7485G/BU7486xxx/BU7487xx are CMOS operational amplifiers with input ground ...
Description:
BU7485G/BU7486xxx/BU7487xx are CMOS operational amplifiers with input ground sense and full swing output. This series has extended operational amplifiers BU7485SG/BU7486Sxxx/BU7487Sxx which can operate over a wider temperature range (-40°C to +105°C). These ICs have wide band, high slew rate, low voltage operation and low input bias current, making the operational ...
The LM2902x device contains four independent operational amplifiers ...
Description:
The LM2902x device contains four independent operational amplifiers with internal frequency compensation. Gain Bandwidth Product: 1.3MHz Slew Rate: 0.4V/μs Max input offset voltage: 9mV (LM2902), 4mV (LM2902A)LM2902xW parts feature internal ESD protection, 2kV HBMPower supply: +3V to +30Vdc RS Product Codes793-1368 LM2902D SOIC14714-0748 LM2902DT SOIC14714-7395 LM2902PT TSSOP14860-7315 LM2902WDT ESD SOIC14714-7399 ...
The BU7294FV are low supply voltage CMOS operational ...
Description:
The BU7294FV are low supply voltage CMOS operational single/quad Amplifiers. This series is a Input/Output full swing, high slew rate, low supply current and high speed operation. Input bias current is very low at 1pA (Typ) . Especially,BU7291SG and BU7294Sxx, it has wide temperature range from -40℃ to +105℃. Coin ...
ROHM's general purpose BA10358 and BA10324A models, along ...
Description:
ROHM's general purpose BA10358 and BA10324A models, along with its BA2904 and BA2902 high reliability units, feature high gain and built-in phase compensation and integrate 2 or 4 circuits on a single chip. Additional features include a wide operating voltage range of 3V to 32V (single power supply use) and ...