- RS Stock No.:
- 170-3051
- Mfr. Part No.:
- AD8051ARZ-REEL7
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 170-3051
- Mfr. Part No.:
- AD8051ARZ-REEL7
- Brand:
- Analog Devices
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
High Speed Operational Amplifiers, Analog Devices
Operational Amplifiers, Analog Devices
Specifications
Attribute | Value |
---|---|
Amplifier Type | High Speed |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 V |
Typical Gain Bandwidth Product | 110MHz |
Typical Dual Supply Voltage | ±5V |
Typical Slew Rate | 135V/µs |
Maximum Operating Frequency | 10 kHz |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Rail to Rail | Rail to Rail Output |
Output Current | 45 mA |
Typical Voltage Gain | 98 dB |
Offset Voltage | 11mV |
Maximum Input Voltage | 12 V |
Typical Input Voltage Noise Density | 16nV/√Hz |
Minimum Input Voltage | 3 V |
Input Voltage Range | 3 → 12 V |
Width | 4mm |
Height | 1.5mm |
Dimensions | 5 x 4 x 1.5mm |
Length | 5mm |
- RS Stock No.:
- 170-3051
- Mfr. Part No.:
- AD8051ARZ-REEL7
- Brand:
- Analog Devices