Recently searched

    NJM5532DD Nisshinbo Micro Devices, Op Amp, 10MHz, 8-Pin PDIP

    RS Stock No.:
    169-8130
    Mfr. Part No.:
    NJM5532DD
    Brand:
    Nisshinbo Micro Devices
    Nisshinbo Micro Devices
    View all Op Amps
    Discontinued product
    RS Stock No.:
    169-8130
    Mfr. Part No.:
    NJM5532DD
    Brand:
    Nisshinbo Micro Devices

    Legislation and Compliance


    Product Details

    Low Noise Operational Amplifiers, NJR



    Operational Amplifiers, New Japan Radio


    Specifications

    AttributeValue
    Mounting TypeThrough Hole
    Package TypePDIP
    Power Supply TypeDual
    Number of Channels per Chip2
    Pin Count8
    Typical Gain Bandwidth Product10MHz
    Typical Dual Supply Voltage±22V
    Typical Slew Rate8V/µs
    Maximum Operating Temperature+75 °C
    Minimum Operating Temperature-20 °C
    Rail to RailNo
    Typical Voltage Gain100 dB
    Width6.4mm
    Length8.8mm
    Typical Input Voltage Noise Density8nV/√Hz
    Height3.4mm
    Dimensions8.8 x 6.4 x 3.4mm
    Discontinued product