- RS Stock No.:
- 168-7295
- Mfr. Part No.:
- TSV524IPT
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 168-7295
- Mfr. Part No.:
- TSV524IPT
- Brand:
- STMicroelectronics
Legislation and Compliance
- COO (Country of Origin):
- MT
Product Details
TSV52x, TSV52xA, High Merit Factor CMOS Operational Amplifiers
The TSV52x and TSV52xA operational amplifiers offer an outstanding Speed/Power consumption ratio.
Gain bandwidth product: 1.15 MHz (5 V)
Low power consumption: 45 μA (5 V)
Rail-to-Rail input and output
Low input bias current: 1 pA
Low offset voltage: 800 μV max.
Power supply operation from 2.7 V to 5.5 V
Unity gain stable
Automotive grade
Low power consumption: 45 μA (5 V)
Rail-to-Rail input and output
Low input bias current: 1 pA
Low offset voltage: 800 μV max.
Power supply operation from 2.7 V to 5.5 V
Unity gain stable
Automotive grade
Specifications
Attribute | Value |
---|---|
Amplifier Type | CMOS |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Power Supply Type | Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 2.7 → 5.5 V |
Typical Gain Bandwidth Product | 1.15MHz |
Typical Slew Rate | 0.89V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Typical Voltage Gain | 109 dB |
Rail to Rail | Rail to Rail Input/Output |
Length | 5.1mm |
Height | 1.05mm |
Width | 4.5mm |
Dimensions | 5.1 x 4.5 x 1.05mm |
Typical Input Voltage Noise Density | 39nV/√Hz |