- RS Stock No.:
- 166-3708
- Mfr. Part No.:
- FAN4931IP5X
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 166-3708
- Mfr. Part No.:
- FAN4931IP5X
- Brand:
- onsemi
Legislation and Compliance
Product Details
Operational Amplifiers at +5 V max. Supply Voltage, Fairchild Semiconductor
Fairchild enables high-performance designs for amplifiers that combine low power and reliability.
Operational Amplifiers, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Amplifier Type | CMOS |
Mounting Type | Surface Mount |
Package Type | SC-70 |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 2.7 V, 5 V |
Typical Gain Bandwidth Product | 4MHz |
Typical Slew Rate | 3V/µs |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 98 dB |
Rail to Rail | Rail to Rail Input/Output |
Height | 1mm |
Length | 2mm |
Width | 1.25mm |
Dimensions | 2 x 1.25 x 1mm |
Typical Input Voltage Noise Density | 26nV/√Hz |