- RS Stock No.:
- 165-3500
- Mfr. Part No.:
- MCP6054-E/SL
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 165-3500
- Mfr. Part No.:
- MCP6054-E/SL
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
MCP6051/6052/6054 Operational Amplifiers
Operational Amplifiers, Microchip
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Gain Bandwidth Product | 380kHz |
Typical Slew Rate | 0.15V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Typical Voltage Gain | 115 dB |
Rail to Rail | Rail to Rail Input/Output |
Dimensions | 8.65 x 3.9 x 1.25mm |
Width | 3.9mm |
Height | 1.25mm |
Typical Input Voltage Noise Density | 34nV/√Hz |
Length | 8.65mm |
- RS Stock No.:
- 165-3500
- Mfr. Part No.:
- MCP6054-E/SL
- Brand:
- Microchip