- RS Stock No.:
- 165-2109
- Mfr. Part No.:
- MCP6H94-E/ST
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 165-2109
- Mfr. Part No.:
- MCP6H94-E/ST
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
MCP6H91/92/94 Operational Amplifiers
Operational Amplifiers, Microchip
Specifications
Attribute | Value |
---|---|
Amplifier Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 3.5 → 12 V |
Typical Gain Bandwidth Product | 10MHz |
Typical Dual Supply Voltage | ±1.75 → ±6V |
Typical Slew Rate | 10V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Rail to Rail | Rail to Rail Output |
Typical Voltage Gain | 115 dB |
Typical Input Voltage Noise Density | 23nV/√Hz |
Width | 4.5mm |
Dimensions | 5.1 x 4.5 x 1.05mm |
Height | 1.05mm |
Length | 5.1mm |
- RS Stock No.:
- 165-2109
- Mfr. Part No.:
- MCP6H94-E/ST
- Brand:
- Microchip