- RS Stock No.:
- 165-1902
- Mfr. Part No.:
- MCP6471T-E/OT
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 165-1902
- Mfr. Part No.:
- MCP6471T-E/OT
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
MCP6471/6472/6474 Operational Amplifiers
Operational Amplifiers, Microchip
Specifications
Attribute | Value |
---|---|
Amplifier Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 2 → 5.5 V |
Typical Gain Bandwidth Product | 2MHz |
Typical Slew Rate | 1.1V/µs |
Maximum Operating Frequency | 10 kHz |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 115 dB |
Rail to Rail | Rail to Rail Input/Output |
Dimensions | 3.1 x 1.8 x 1.3mm |
Typical Input Voltage Noise Density | 27nV/√Hz |
Length | 3.1mm |
Height | 1.3mm |
Width | 1.8mm |
- RS Stock No.:
- 165-1902
- Mfr. Part No.:
- MCP6471T-E/OT
- Brand:
- Microchip