- RS Stock No.:
- 163-0174
- Mfr. Part No.:
- NCS20032DR2G
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 163-0174
- Mfr. Part No.:
- NCS20032DR2G
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
NCS2003/32/34, 7MHz, High Slew Rate, Rail-to-Rail Output Operational Amplifiers, ON Semiconductor
The ON Semiconductor NCS2003 family of op amps has a high slew rate, low voltage operation with rail−to−rail output drive capability.
Operating at 1.8 V enables high performance in low voltage, low-power applications such as portable electronics. The low input offset voltage (4 mV max) allows them to be used for current shunt monitoring.
Available in single channel (NCS2003 – RS 796-1261), dual (NCS20032 RS 922-9528, 121-7890)- and quad channel (NCS20034 RS 882-9773).
Operating at 1.8 V enables high performance in low voltage, low-power applications such as portable electronics. The low input offset voltage (4 mV max) allows them to be used for current shunt monitoring.
Available in single channel (NCS2003 – RS 796-1261), dual (NCS20032 RS 922-9528, 121-7890)- and quad channel (NCS20034 RS 882-9773).
Operational Amplifiers, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 5MHz |
Typical Slew Rate | 12.5V/µs |
Maximum Operating Frequency | 10 kHz |
Maximum Operating Temperature | +150 °C |
Output Current | 96 mA |
Offset Voltage | 4mV |
Typical Voltage Gain | 92 dB |
Rail to Rail | Rail to Rail Output |
Maximum Input Voltage | 5.5 V |
Input Offset Current | 1pA |
Dimensions | 5 x 4 x 1.5mm |
Input Voltage Range | 1.7 → 5.5 V |
Width | 4mm |
Typical Input Voltage Noise Density | 20nV/√Hz |
Minimum Input Voltage | 1.7 V |
Length | 5mm |
Height | 1.5mm |
- RS Stock No.:
- 163-0174
- Mfr. Part No.:
- NCS20032DR2G
- Brand:
- onsemi