- RS Stock No.:
- 162-9519
- Mfr. Part No.:
- NCP4300ADR2G
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 162-9519
- Mfr. Part No.:
- NCP4300ADR2G
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
NCP4300A, Voltage Reference and Dual Operational Amplifier, ON Semiconductor
The NCP4300A is an integrated circuit specifically designed to control the output current and voltage levels of switch-mode battery chargers and power supplies.
Low Input Offset Voltage: 0.5 mV Typical
Low Supply Current: 210 μA per Op-Amp
Medium Bandwidth: 0.7 MHz Typical
Power Supply from 3 V to 35 V
Fixed Output Voltage Reference 2.60 V
Low Supply Current: 210 μA per Op-Amp
Medium Bandwidth: 0.7 MHz Typical
Power Supply from 3 V to 35 V
Fixed Output Voltage Reference 2.60 V
Voltage References, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 36 V |
Typical Gain Bandwidth Product | 700kHz |
Typical Slew Rate | 0.5V/µs |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +105 °C |
Rail to Rail | No |
Typical Voltage Gain | 88 dB |
Dimensions | 5 x 4 x 1.5mm |
Width | 4mm |
Length | 5mm |
Height | 1.5mm |