- RS Stock No.:
- 162-8711
- Mfr. Part No.:
- THS3125ID
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-8711
- Mfr. Part No.:
- THS3125ID
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Current Feedback Operational Amplifiers
A wide range of current feedback operational amplifiers from Texas Instruments. Current feedback operational amplifiers employ a circuit topology that is inherently faster than voltage-mode devices allowing better high frequency performance. They are ideally suited to high speed and video applications with modest DC accuracy requirements.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Noise |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 14 |
Typical Single Supply Voltage | 10 → 30 V |
Typical Dual Supply Voltage | ±5 → ±15V |
Typical Slew Rate | 1000V/µs |
Maximum Operating Frequency | 1 MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | No |
Dimensions | 8.75 x 4 x 1.5mm |
Width | 4mm |
Length | 8.75mm |
Height | 1.5mm |
Typical Input Voltage Noise Density | 2.2nV/√Hz |