- RS Stock No.:
- 162-8666
- Mfr. Part No.:
- OPA2614ID
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-8666
- Mfr. Part No.:
- OPA2614ID
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
High-Speed Operational Amplifiers, OPA Series, Texas Instruments
Specifications
Attribute | Value |
---|---|
Amplifier Type | High Current |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 → 12 V |
Typical Gain Bandwidth Product | 290MHz |
Typical Dual Supply Voltage | ±2.5 → ±16V |
Typical Slew Rate | 135V/µs |
Maximum Operating Frequency | 1 MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | No |
Typical Voltage Gain | 97 dB |
Dimensions | 5 x 4 x 1.5mm |
Width | 4mm |
Height | 1.5mm |
Length | 5mm |
Typical Input Voltage Noise Density | 1.9nV/√Hz |