- RS Stock No.:
- 162-7799
- Mfr. Part No.:
- OPA1644AID
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-7799
- Mfr. Part No.:
- OPA1644AID
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Audio Op Amps, Texas Instruments
A range of operational amplifiers from Texas Instruments designed for high-fidelity audio applications. The devices typically feature low levels of distortion and noise together with high slew rates and wide bandwidth. They are frequently able to operate over a wide supply voltage range and include outputs capable of driving 600 Ω loads.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Audio |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 4.5 → 36 V |
Typical Gain Bandwidth Product | 11MHz |
Typical Dual Supply Voltage | ±2.25 → ±18V |
Typical Slew Rate | 20V/µs |
Maximum Operating Frequency | 100 Hz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 134 dB |
Rail to Rail | No |
Width | 4mm |
Height | 1.5mm |
Typical Input Voltage Noise Density | 8nV/√Hz |
Dimensions | 8.75 x 4 x 1.5mm |
Length | 8.75mm |