- RS Stock No.:
- 162-5561
- Mfr. Part No.:
- TLC2264CD
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-5561
- Mfr. Part No.:
- TLC2264CD
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
LinCMOS Operational Amplifiers
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 5 → 15 V |
Typical Gain Bandwidth Product | 700kHz |
Typical Dual Supply Voltage | ±3 V, ±5 V |
Typical Slew Rate | 0.55V/µs |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Typical Voltage Gain | 114.8 dB |
Rail to Rail | Rail to Rail Output |
Dimensions | 8.65 x 3.91 x 1.58mm |
Length | 8.65mm |
Height | 1.58mm |
Width | 3.91mm |