OPA743UA Texas Instruments, Precision, Op Amp, RRIO, 7MHz, 5 V, 9 V, 8-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

CMOS Operational Amplifiers, OPA Series

Specifications
Attribute Value
Amplifier Type Precision
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Dual, Single
Number of Channels per Chip 1
Pin Count 8
Typical Single Supply Voltage 5 V, 9 V
Typical Gain Bandwidth Product 7MHz
Typical Dual Supply Voltage ±3 V, ±5 V
Typical Slew Rate 10V/µs
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Typical Voltage Gain 120 dB
Dimensions 4.9 x 3.91 x 1.58mm
Height 1.58mm
Rail to Rail Rail to Rail Input/Output
Length 4.9mm
Width 3.91mm
Price Each (In a Tube of 75)
£ 1.752
(exc. VAT)
£ 2.102
(inc. VAT)
Units
Per unit
Per Tube*
75 +
£1.752
£131.40
*price indicative
Due to temporarily constrained supply, RS is unable to accept backorders at this time
Related Products
The zero-drift amplifiers continuously self-correct for dc errors ...
Description:
The zero-drift amplifiers continuously self-correct for dc errors over time and temperature. Auto-zero and a chopper are combined to enable the amplifier to achieve microvolt-offsets and nanovolts per degree Celsius drift.
Low input offset voltage: 200 μV max.Low current ...
Description:
Low input offset voltage: 200 μV max.Low current consumption: 800 μA max.Gain bandwidth product: 2.7 MHzPower supply operation from 2.7 V to 16 VESD high tolerance: 4 kV (HBM)Extended temperature range: -40°C to +125°CAutomotive qualification.
The ON Semiconductor NCS2003 family of op amps ...
Description:
The ON Semiconductor NCS2003 family of op amps has a high slew rate, low voltage operation with rail−to−rail output drive capability.Operating at 1.8 V enables high performance in low voltage, low-power applications such as portable electronics. The low input offset voltage (4 mV max) allows them to be used for ...
Low Offset Voltage 2 μVZero Drift 0.02 μV/°CLow ...
Description:
Low Offset Voltage 2 μVZero Drift 0.02 μV/°CLow Noise 1.1 μV p-p, 0.1 Hz to 10 HzQuiescent Current 17 μASupply Voltage 1.8 V to 5.5 VRail-to-Rail Input/Output.