- RS Stock No.:
- 162-5433
- Mfr. Part No.:
- OPA301AIDBVT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-5433
- Mfr. Part No.:
- OPA301AIDBVT
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Low Noise Operational Amplifiers
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Gain Bandwidth Product | 150MHz |
Typical Slew Rate | 80V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Rail to Rail | No |
Typical Voltage Gain | 106 dB |
Length | 2.9mm |
Dimensions | 2.9 x 1.6 x 1.15mm |
Height | 1.15mm |
Width | 1.6mm |
- RS Stock No.:
- 162-5433
- Mfr. Part No.:
- OPA301AIDBVT
- Brand:
- Texas Instruments