- RS Stock No.:
- 162-5205
- Mfr. Part No.:
- OPA358AIDCKT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-5205
- Mfr. Part No.:
- OPA358AIDCKT
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Low Voltage Operational Amplifiers
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SC-70 |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 6 |
Typical Single Supply Voltage | 3 V |
Typical Gain Bandwidth Product | 80MHz |
Typical Slew Rate | 55V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Rail to Rail | No |
Typical Voltage Gain | 92 dB |
Width | 1.25mm |
Typical Input Voltage Noise Density | 6.4nV/√Hz |
Length | 2mm |
Height | 0.9mm |
Dimensions | 2 x 1.25 x 0.9mm |