- RS Stock No.:
- 162-5201
- Mfr. Part No.:
- OPA2703EA/250
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-5201
- Mfr. Part No.:
- OPA2703EA/250
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
CMOS Operational Amplifiers, OPA Series
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | MSOP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 V, 9 V |
Typical Gain Bandwidth Product | 1MHz |
Typical Dual Supply Voltage | ±3 V, ±5 V |
Typical Slew Rate | 0.6V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 120 dB |
Rail to Rail | Rail to Rail Input/Output |
Typical Input Voltage Noise Density | 45nV/√Hz |
Width | 3mm |
Height | 0.97mm |
Length | 3mm |
Dimensions | 3 x 3 x 0.97mm |
- RS Stock No.:
- 162-5201
- Mfr. Part No.:
- OPA2703EA/250
- Brand:
- Texas Instruments