OPA234EA/250 Texas Instruments, Precision, Op Amp, 350kHz, 3 → 28 V, 8-Pin MSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Precision Operational Amplifiers, OPA Series

Precision operational amplifiers from Texas Instruments Burr Brown OPA series are suitable for demanding applications requiring high accuracy and low parametric drift with time and temperature. Typical applications include transducer and strain gauge amplifiers, precision integrators, active filters and high accuracy instrumentation. Many of these devices are available in single, dual and quad configurations, in both through-hole and SMT formats.

Specifications
Attribute Value
Amplifier Type Precision
Mounting Type Surface Mount
Package Type MSOP
Power Supply Type Dual, Single
Number of Channels per Chip 1
Pin Count 8
Typical Single Supply Voltage 3 → 28 V
Typical Gain Bandwidth Product 350kHz
Typical Dual Supply Voltage ±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Typical Slew Rate 0.2V/µs
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Typical Input Voltage Noise Density 25nV/√Hz
Rail to Rail No
Height 0.97mm
Typical Voltage Gain 120 dB
Width 3mm
Length 3mm
Dimensions 3 x 3 x 0.97mm
Discontinued product