- RS Stock No.:
- 162-5184
- Mfr. Part No.:
- OPA2244EA/250
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-5184
- Mfr. Part No.:
- OPA2244EA/250
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Low Power Op Amps, OPA Series
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | MSOP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 → 28 V |
Typical Gain Bandwidth Product | 430kHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V |
Typical Slew Rate | 0.16V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 106 dB |
Rail to Rail | No |
Typical Input Voltage Noise Density | 22nV/√Hz |
Length | 3mm |
Dimensions | 3 x 3 x 0.97mm |
Height | 0.97mm |
Width | 3mm |
- RS Stock No.:
- 162-5184
- Mfr. Part No.:
- OPA2244EA/250
- Brand:
- Texas Instruments