- RS Stock No.:
- 162-5104
- Mfr. Part No.:
- LMH6654MF/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-5104
- Mfr. Part No.:
- LMH6654MF/NOPB
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Low Noise, High Speed Op Amps
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 9 V |
Typical Gain Bandwidth Product | 250MHz |
Typical Dual Supply Voltage | ±3 V, ±5 V |
Typical Slew Rate | 190V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Typical Voltage Gain | 64 dB |
Rail to Rail | No |
Dimensions | 2.92 x 1.6 x 1.02mm |
Height | 1.02mm |
Typical Input Voltage Noise Density | 4.5nV/√Hz |
Length | 2.92mm |
Width | 1.6mm |