ADA4841-1YRJZ-R2 Analog Devices, Low Noise, Op Amp, RRO, 80MHz 100 kHz, 2.7 → 12 V, 6-Pin SOT-23

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Low Noise Operational Amplifiers

A range of low noise operational amplifiers from Analog Devices suitable for applications involving low-level inputs and high gains where noise generation must be minimized. In addition, these low noise devices generally have lower levels of distortion than most general purpose op amps.

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Amplifier Type Low Noise
Mounting Type Surface Mount
Package Type SOT-23
Power Supply Type Single
Number of Channels per Chip 1
Pin Count 6
Typical Single Supply Voltage 2.7 → 12 V
Typical Gain Bandwidth Product 80MHz
Typical Slew Rate 13V/µs
Maximum Operating Frequency 100 kHz
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Width 1.7mm
Rail to Rail Rail to Rail Output
Offset Voltage 300µV
Output Current 60 mA
Typical Voltage Gain 124 dB
Maximum Input Voltage 12 V
Length 3mm
Dimensions 3 x 1.7 x 1.3mm
Typical Input Voltage Noise Density 2.1nV/√Hz
Input Voltage Range 2.7 → 12 V
Height 1.3mm
Minimum Input Voltage 2.7 V
Available to back order for despatch 20/11/2019
Price Each (On a Reel of 250)
£ 2.352
(exc. VAT)
£ 2.822
(inc. VAT)
Units
Per unit
Per Reel*
250 - 500
£2.352
£588.00
750 +
£2.118
£529.50
*price indicative
Related Products
A range of low noise operational amplifiers from ...
Description:
A range of low noise operational amplifiers from Analog Devices suitable for applications involving low-level inputs and high gains where noise generation must be minimized. In addition, these low noise devices generally have lower levels of distortion than most general purpose op amps.
ADA4637-1ACPZ-R2 | ADA4637-1ACPZ-R2 Analog Devices, JFET, Op Amp, ...
Description:
ADA4637-1ACPZ-R2 | ADA4637-1ACPZ-R2 Analog Devices, JFET, Op Amp, 80MHz, 8-Pin LFCSP
ADA4637-1BRZ | ADA4637-1BRZ Analog Devices, JFET, Op Amp, ...
Description:
ADA4637-1BRZ | ADA4637-1BRZ Analog Devices, JFET, Op Amp, 80MHz, 8-Pin SOIC
OP2177ARMZ-R7 | OP2177ARMZ-R7 Analog Devices, Op Amps, 1.3MHz ...
Description:
OP2177ARMZ-R7 | OP2177ARMZ-R7 Analog Devices, Op Amps, 1.3MHz 100 kHz, 8-Pin MSOP