- RS Stock No.:
- 160-2781
- Mfr. Part No.:
- AD8038ARZ-REEL7
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 160-2781
- Mfr. Part No.:
- AD8038ARZ-REEL7
- Brand:
- Analog Devices
Technical Reference
Legislation and Compliance
Product Details
High Speed Operational Amplifiers, Analog Devices
Operational Amplifiers, Analog Devices
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Power |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 V |
Typical Gain Bandwidth Product | 45MHz |
Typical Dual Supply Voltage | ±5V |
Typical Slew Rate | 350V/µs |
Maximum Operating Frequency | 100 kHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 70 dB |
Rail to Rail | No |
Maximum Input Voltage | 12 V |
Offset Voltage | 3mV |
Width | 4mm |
Input Voltage Range | 3 → 12 V |
Length | 5mm |
Input Offset Current | 30nA |
Typical Input Voltage Noise Density | 8nV/√Hz |
Minimum Input Voltage | 3 V |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |