ADA4610-2ARZ Analog Devices, Precision, Op Amp, RRO, 15MHz, 8-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Low Noise JFET Operational Amplifiers, Analog Devices

Low noise operational amplifiers from Analog Devices featuring JFET input stages. These op amps have low input bias currents and are suitable for applications where very low input noise together with high input impedance is required. The devices are available in a variety of Single, Dual and Quad package options.

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Amplifier Type Precision
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Dual
Number of Channels per Chip 2
Pin Count 8
Typical Gain Bandwidth Product 15MHz
Typical Dual Supply Voltage ±4.5 → ±15V
Typical Slew Rate -61 V/μs, 25 V/μs
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Width 4.5mm
Length 5.1mm
Rail to Rail Rail to Rail Output
Height 1.05mm
Typical Voltage Gain 100 dB
Dimensions 5.1 x 4.5 x 1.05mm
Typical Input Voltage Noise Density 14nV/√Hz
294 In stock - FREE next working day delivery available
Price Each (In a Tube of 98)
£ 2.51
(exc. VAT)
£ 3.01
(inc. VAT)
Units
Per unit
Per Tube*
98 - 392
£2.51
£245.98
490 - 882
£2.259
£221.382
980 +
£2.058
£201.684
*price indicative
Related Products
A range of low noise operational amplifiers from ...
Description:
A range of low noise operational amplifiers from Analog Devices suitable for applications involving low-level inputs and high gains where noise generation must be minimized. In addition, these low noise devices generally have lower levels of distortion than most general purpose op amps.
OP462GSZ | OP462GSZ Analog Devices, Op Amp, RRO, ...
Description:
OP462GSZ | OP462GSZ Analog Devices, Op Amp, RRO, 15MHz, 3 → 9 V, 14-Pin SOIC
OP262TRZ-EP | OP262TRZ-EP Analog Devices, Low Noise, Op ...
Description:
OP262TRZ-EP | OP262TRZ-EP Analog Devices, Low Noise, Op Amp, RRO, 15MHz, 2.7 → 12 V, 8-Pin SOIC