- RS Stock No.:
- 159-8184
- Mfr. Part No.:
- ADA4817-2ACPZ-R7
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 159-8184
- Mfr. Part No.:
- ADA4817-2ACPZ-R7
- Brand:
- Analog Devices
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Operational Amplifiers, Analog Devices
Specifications
Attribute | Value |
---|---|
Amplifier Type | JFET |
Mounting Type | Surface Mount |
Package Type | LFCSP VD |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 → 10 V |
Typical Gain Bandwidth Product | 1.05GHz |
Typical Dual Supply Voltage | ±5V |
Typical Slew Rate | 870V/µs |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | No |
Typical Voltage Gain | 65 dB |
Dimensions | 3.25 x 2.95 x 0.9mm |
Typical Input Voltage Noise Density | 4nV/√Hz |
Width | 2.95mm |
Height | 0.9mm |
Length | 3.25mm |
- RS Stock No.:
- 159-8184
- Mfr. Part No.:
- ADA4817-2ACPZ-R7
- Brand:
- Analog Devices