AD8004ARZ-14 Analog Devices, Current Feedback, Op Amp, 200MHz, 4 → 12 V dc, 14-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Current Feedback Operational Amplifiers

A range of current feedback operational amplifiers from Analog Devices. Op amps employing current feedback topology are capable of better high frequency performance than voltage-mode devices and are ideally suited to high speed and video applications where DC accuracy requirements are more modest.

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Amplifier Type Current Feedback
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Dual, Single
Number of Channels per Chip 4
Pin Count 14
Typical Single Supply Voltage 4 → 12 V dc
Typical Gain Bandwidth Product 200MHz
Typical Dual Supply Voltage ±2 → ±6V dc
Typical Slew Rate 1100V/µs
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Dimensions 8.75 x 6.2 x 1.5mm
Rail to Rail No
Typical Input Voltage Noise Density 1.5nV/√Hz
Height 1.5mm
Length 8.75mm
Width 6.2mm
Available to back order for despatch 06/12/2019
Price Each (In a Tube of 56)
£ 6.047
(exc. VAT)
£ 7.256
(inc. VAT)
Units
Per unit
Per Tube*
56 - 224
£6.047
£338.632
280 - 504
£5.388
£301.728
560 +
£5.062
£283.472
*price indicative
Related Products
A wide range of current feedback operational amplifiers ...
Description:
A wide range of current feedback operational amplifiers from Texas Instruments. Current feedback operational amplifiers employ a circuit topology that is inherently faster than voltage-mode devices allowing better high frequency performance. They are ideally suited to high speed and video applications with modest DC accuracy requirements.
High speed voltage feedback operational amplifiers from Linear ...
Description:
High speed voltage feedback operational amplifiers from Linear Technology featuring high slew rates, short settling times and high gain bandwidth products. Typical applications for these devices include wideband amplifiers and buffers, high frequency active filters, video line divers, data acquisition systems, high speed DAC output amplifiers and ADC drivers.
High speed voltage feedback operational amplifiers from Linear ...
Description:
High speed voltage feedback operational amplifiers from Linear Technology featuring high slew rates, short settling times and high gain bandwidth products. Typical applications for these devices include wideband amplifiers and buffers, high frequency active filters, video line divers, data acquisition systems, high speed DAC output amplifiers and ADC drivers.
The ADA4817-1 (single) and ADA4817-2 (dual) FastFET™ amplifiers ...
Description:
The ADA4817-1 (single) and ADA4817-2 (dual) FastFET™ amplifiers are unity-gain stable, ultrahigh speed, voltage feedback amplifiers with FET inputs. These amplifiers were developed with the Analog Devices, Inc., proprietary eXtra fast complementary bipolar (XFCB) process, which allows the amplifiers to achieve ultralow noise (4 nV/√Hz, 2.5 fA/√Hz) as well as ...