AD8567ARUZ Analog Devices, Low Power, Op Amp, RRIO, 5MHz, 5 → 15 V, 14-Pin TSSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

High Current Operational Amplifiers, Analog Devices

A wide range of high current and high power operational amplifiers from Analog Devices. These op-amps are capable of driving low impedance loads and many can be operated from higher voltage supply rails than general purpose devices. Typical applications include power FET drivers, headphone amplifiers, ultrasound and piezo drivers, ASIC input or output amplifiers, waveform generation, automated test equipment (ATE) and instrumentation.

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Amplifier Type Low Power
Mounting Type Surface Mount
Package Type TSSOP
Power Supply Type Single
Number of Channels per Chip 4
Pin Count 14
Typical Single Supply Voltage 5 → 15 V
Typical Gain Bandwidth Product 5MHz
Typical Slew Rate 6V/µs
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Typical Input Voltage Noise Density 26nV/√Hz
Width 4.4mm
Dimensions 5 x 4.4 x 1mm
Length 5mm
Rail to Rail Rail to Rail Input/Output
Height 1mm
Typical Voltage Gain 80 dB
Available to back order for despatch 07/04/2020
Price Each (In a Tube of 96)
£ 1.471
(exc. VAT)
£ 1.765
(inc. VAT)
Units
Per unit
Per Tube*
96 - 384
£1.471
£141.216
480 - 864
£1.324
£127.104
960 +
£1.206
£115.776
*price indicative
Related Products
High speed voltage feedback operational amplifiers from Linear ...
Description:
High speed voltage feedback operational amplifiers from Linear Technology featuring high slew rates, short settling times and high gain bandwidth products. Typical applications for these devices include wideband amplifiers and buffers, high frequency active filters, video line divers, data acquisition systems, high speed DAC output amplifiers and ADC drivers.
A range of high-performance JFET input operational amplifiers ...
Description:
A range of high-performance JFET input operational amplifiers from Linear Technology. With input bias currents as low as 10pA or less these op amps are ideal for applications requiring minimal circuit loading such as integrators and photodiode amplifiers. Many of these devices are available in single, dual and quad package ...
Low Cost High Speed325 MHz -3 dB Bandwidth(G ...
Description:
Low Cost High Speed325 MHz -3 dB Bandwidth(G = +1)1000 V/μs Slew Rate Gain Flatness 0.1 dB to 28 MHz Low Power5.4 mA/Amplifier Typical Supply Current @ 5VLow Noise7 nV√Hz Low Distortion-85 d Bc @ 5 MHz, RL = 1 kΩWide Supply Range 3 V to 12 VSmall Packaging: SOIC-8 ...
Low input offset voltage: 150 μV maximum Low ...
Description:
Low input offset voltage: 150 μV maximum Low offset voltage drift over –55°C to +125°C:1.2 μV/°C maximum Low supply current (per amplifier):725 μA maximum High open-loop gain: 5000 V/mV minimum Input bias current: 3 nA maximum Low noise voltage density: 11 nV/√Hz at 1 k HzStable with large capacitive loads:10 ...