AD8012ARMZ Analog Devices, Current Feedback, Op Amp, 5 V, 9 V, 8-Pin MSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Current Feedback Operational Amplifiers

A range of current feedback operational amplifiers from Analog Devices. Op amps employing current feedback topology are capable of better high frequency performance than voltage-mode devices and are ideally suited to high speed and video applications where DC accuracy requirements are more modest.

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Amplifier Type Current Feedback
Mounting Type Surface Mount
Package Type MSOP
Power Supply Type Dual, Single
Number of Channels per Chip 2
Pin Count 8
Typical Single Supply Voltage 5 V, 9 V
Typical Dual Supply Voltage ±3 V, ±5 V
Typical Slew Rate 1200V/µs
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Rail to Rail No
Length 3mm
Width 3mm
Height 0.85mm
Typical Input Voltage Noise Density 2.5nV/√Hz
Dimensions 3 x 3 x 0.85mm
150 In stock for FREE next working day delivery
Price Each (In a Tube of 50)
£ 3.361
(exc. VAT)
£ 4.033
(inc. VAT)
Units
Per unit
Per Tube*
50 - 200
£3.361
£168.05
250 - 450
£2.911
£145.55
500 +
£2.615
£130.75
*price indicative
Related Products
The zero-drift amplifiers continuously self-correct for dc errors ...
Description:
The zero-drift amplifiers continuously self-correct for dc errors over time and temperature. Auto-zero and a chopper are combined to enable the amplifier to achieve microvolt-offsets and nanovolts per degree Celsius drift.
A range of RRIO operational amplifiers from Analog ...
Description:
A range of RRIO operational amplifiers from Analog Devices featuring rail-to-rail input and output voltage capability. The range includes devices using both bipolar and CMOS technology, and single, dual and quad package formats.
A range of current feedback operational amplifiers from ...
Description:
A range of current feedback operational amplifiers from Analog Devices. Op amps employing current feedback topology are capable of better high frequency performance than voltage-mode devices and are ideally suited to high speed and video applications where DC accuracy requirements are more modest.
AD8092ARZ | AD8092ARZ Analog Devices, Op Amp, RRO, ...
Description:
AD8092ARZ | AD8092ARZ Analog Devices, Op Amp, RRO, 5 V, 9 V, 8-Pin SOIC