LTC6255IS6#TRMPBF Analog Devices, Op Amp, RRIO, 6.5MHz, 6-Pin TSOT-23

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

General Purpose Op Amps, Linear Technology

High-performance General Purpose operational amplifiers from Linear Technology. Many of these op amps feature rail-to-rail input and output capabilities allowing enhanced performance in low voltage applications. The devices include single, dual and quad package options and both through-hole and SMT mounting types are available. Typical applications include signal processing, active filters, multiplex amplifiers, sensor conditioning, 4 to 25mA current transmitters, buffer amplifiers, ADC drivers and instrumentation.

Operational Amplifiers, Linear Technology

Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.

Specifications
Attribute Value
Amplifier Type Low Power, Precision
Mounting Type Surface Mount
Package Type TSOT-23
Power Supply Type Single
Number of Channels per Chip 1
Pin Count 6
Typical Gain Bandwidth Product 6.5MHz
Typical Slew Rate 1.8V/µs
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Length 2.9mm
Maximum Input Voltage 5.1 V
Typical Input Voltage Noise Density 21nV/√Hz
Rail to Rail Rail to Rail Input/Output
Minimum Input Voltage -0.1 V
Height 0.9mm
Width 1.75mm
Input Voltage Range -0.1 5.1 V
Typical Voltage Gain 106 dB
Input Offset Current 35nA
Dimensions 2.9 x 1.75 x 0.9mm
Output Current ±20 mA
Offset Voltage 700µV
1000 In stock for FREE next working day delivery
Price Each (On a Reel of 500)
£ 1.736
(exc. VAT)
£ 2.083
(inc. VAT)
Units
Per unit
Per Reel*
500 - 1000
£1.736
£868.00
1500 +
£1.692
£846.00
*price indicative
Related Products
Low-power consumption: 380 μA typical Power supply operation ...
Description:
Low-power consumption: 380 μA typical Power supply operation from 4 V to 36 VGain bandwidth product: 2.5 MHz Low input bias current: 30 nA max.
A range of high performance zero-drift operational amplifiers ...
Description:
A range of high performance zero-drift operational amplifiers from Linear Technology suitable for applications where high precision and negligible DC offset are required. These highly integrated devices are generally chopper stabilized and incorporate internal sample-and-hold capacitors. Typical applications include thermocouple amplifiers, electronic weigh scales, medical instrumentation, strain-gauge amplifiers, DC-accurate active ...
A range of high performance zero-drift operational amplifiers ...
Description:
A range of high performance zero-drift operational amplifiers from Linear Technology suitable for applications where high precision and negligible DC offset are required. These highly integrated devices are generally chopper stabilized and incorporate internal sample-and-hold capacitors. Typical applications include thermocouple amplifiers, electronic weigh scales, medical instrumentation, strain-gauge amplifiers, DC-accurate active ...
The ON Semiconductor MC33178/9 range of Op Amps ...
Description:
The ON Semiconductor MC33178/9 range of Op Amps use Bipolar technology for quality audio and data signal processing applications.They use high frequency PNP input transistors to produce amplifiers with low input offset voltage, noise and distortion.They also provide high output current drive capability while consuming only 420 μA of drain ...