LT1079ISW#PBF Analog Devices, Op Amp, 200kHz 20 kHz, 5 V, 16-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Low Power Op Amps, Linear Technology

A range of Low Power and Micro Power operational amplifiers from Linear Technology offering minimal power consumption whilst still maintaining good speed and performance characteristics. They are suitable for a wide range of power-conscious applications including battery or solar powered systems, mobile devices, portable Instrumentation, micro-power active filters and low voltage signal processing.

Operational Amplifiers, Linear Technology

Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.

Specifications
Attribute Value
Amplifier Type Low Power, Precision
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Single
Number of Channels per Chip 1
Pin Count 16
Typical Single Supply Voltage 5 V
Typical Gain Bandwidth Product 200kHz
Typical Slew Rate 0.07V/µs
Maximum Operating Frequency 20 kHz
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Height 2.63mm
Rail to Rail No
Typical Input Voltage Noise Density 29nV/√Hz
Dimensions 10.49 x 7.595 x 2.63mm
Typical Voltage Gain 120 dB
Width 7.595mm
Length 10.49mm
Available to back order for despatch 27/10/2020
Price Each (In a Tube of 47)
£ 6.651
(exc. VAT)
£ 7.981
(inc. VAT)
Units
Per unit
Per Tube*
47 - 188
£6.651
£312.597
235 - 423
£6.48
£304.56
470 +
£6.318
£296.946
*price indicative
Related Products
AD8032ARMZ | AD8032ARMZ Analog Devices, Low Power, Op ...
Description:
AD8032ARMZ | AD8032ARMZ Analog Devices, Low Power, Op Amp, RRIO, 5 V, 8-Pin MSOP
The Linear Technology Precision operational amplifiers offer low ...
Description:
The Linear Technology Precision operational amplifiers offer low noise, low power with DC accuracy for your circuit designs. Precision Op Amps help reduce post-assembly calibration including drift over temperature and time. Linear Technology has rail-to-rail input/outputs and Over-the-Top circuitry that make them ideal in signal conditioning solutions.
A range of Low Power and Micro Power ...
Description:
A range of Low Power and Micro Power operational amplifiers from Linear Technology offering minimal power consumption whilst still maintaining good speed and performance characteristics. They are suitable for a wide range of power-conscious applications including battery or solar powered systems, mobile devices, portable Instrumentation, micro-power active filters and low ...
The Linear Technology Precision operational amplifiers offer low ...
Description:
The Linear Technology Precision operational amplifiers offer low noise, low power with DC accuracy for your circuit designs. Precision Op Amps help reduce post-assembly calibration including drift over temperature and time. Linear Technology has rail-to-rail input/outputs and Over-the-Top circuitry that make them ideal in signal conditioning solutions.