LT1970IFE#PBF Analog Devices, High Current, Op Amp, 3.6MHz, 5 36 V, 20-Pin TSSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

High Current Buffers & Power Op Amps, Linear Technology

Linear Technology high current buffers and power operational amplifiers have increased output current capacity making them suitable for driving demanding loads. They can be used as stand-alone buffers and amplifiers, or to boost the output current of conventional op amps and provide isolation from highly capacitive loads. Typical applications include cable drivers, small motor drivers, video and audio amplifiers, thermoelectric cooler drivers, automatic test equipment and power supplies.

Operational Amplifiers, Linear Technology

Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.

Specifications
Attribute Value
Amplifier Type High Current
Mounting Type Surface Mount
Package Type TSSOP
Power Supply Type Single
Number of Channels per Chip 1
Pin Count 20
Typical Single Supply Voltage 5 36 V
Typical Gain Bandwidth Product 3.6MHz
Typical Slew Rate 1.6V/µs
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Dimensions 6.6 x 4.5 x 1.2mm
Typical Voltage Gain 103.5 dB
Length 6.6mm
Width 4.5mm
Height 1.2mm
Typical Input Voltage Noise Density 15nV/√Hz
Rail to Rail No
Available to back order for despatch 19/05/2020
Price Each (In a Tube of 74)
£ 7.127
(exc. VAT)
£ 8.552
(inc. VAT)
Units
Per unit
Per Tube*
74 - 296
£7.127
£527.398
370 - 666
£6.945
£513.93
740 +
£6.771
£501.054
*price indicative
Related Products
A range of Low Power and Micro Power ...
Description:
A range of Low Power and Micro Power operational amplifiers from Linear Technology offering minimal power consumption whilst still maintaining good speed and performance characteristics. They are suitable for a wide range of power-conscious applications including battery or solar powered systems, mobile devices, portable Instrumentation, micro-power active filters and low ...
The Linear Technology Precision operational amplifiers offer low ...
Description:
The Linear Technology Precision operational amplifiers offer low noise, low power with DC accuracy for your circuit designs. Precision Op Amps help reduce post-assembly calibration including drift over temperature and time. Linear Technology has rail-to-rail input/outputs and Over-the-Top circuitry that make them ideal in signal conditioning solutions.
A range of Low Power and Micro Power ...
Description:
A range of Low Power and Micro Power operational amplifiers from Linear Technology offering minimal power consumption whilst still maintaining good speed and performance characteristics. They are suitable for a wide range of power-conscious applications including battery or solar powered systems, mobile devices, portable Instrumentation, micro-power active filters and low ...
The Linear Technology Precision operational amplifiers offer low ...
Description:
The Linear Technology Precision operational amplifiers offer low noise, low power with DC accuracy for your circuit designs. Precision Op Amps help reduce post-assembly calibration including drift over temperature and time. Linear Technology has rail-to-rail input/outputs and Over-the-Top circuitry that make them ideal in signal conditioning solutions.