LT1210CT7#PBF Analog Devices, Current Feedback, Op Amp, 55MHz, 7-Pin TO-220

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Current Feedback Op Amps, Linear Technology

A range of Current Feedback operational amplifiers from Linear Technology. The current feedback topology employed in these op amps enables better high frequency performance than can be obtained from the more common voltage feedback architecture making these devices ideal for high speed video applications. Typical applications for these high speed op amps include video and RGB amplifiers,
ADSL and cable drivers, test equipment amplifiers and high speed buffers.

Operational Amplifiers, Linear Technology

Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.

Specifications
Attribute Value
Amplifier Type Current Feedback
Mounting Type Through Hole
Package Type TO-220
Power Supply Type Dual
Number of Channels per Chip 1
Pin Count 7
Typical Gain Bandwidth Product 55MHz
Typical Dual Supply Voltage ±12 V, ±9 V
Typical Slew Rate 900V/µs
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Dimensions 10.54 x 4.57 x 9.4mm
Typical Input Voltage Noise Density 3nV/√Hz
Typical Voltage Gain 71 dB
Width 4.57mm
Height 9.4mm
Length 10.54mm
Rail to Rail No
50 In stock for FREE next working day delivery
Price Each (In a Tube of 50)
£ 8.262
(exc. VAT)
£ 9.914
(inc. VAT)
Units
Per unit
Per Tube*
50 - 200
£8.262
£413.10
250 - 450
£8.051
£402.55
500 +
£7.849
£392.45
*price indicative
Related Products
A wide range of Low Noise operational amplifiers ...
Description:
A wide range of Low Noise operational amplifiers from Linear Technology intended for applications where a wide dynamic range with excellent small signal performance is required. These device are suitable for a host of specialized applications including high quality audio, accelerometer, gyroscope and strain gauge amplifiers, infrared detectors and ultrasound ...