- RS Stock No.:
- 153-3366
- Mfr. Part No.:
- LT6235CGN#PBF
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 153-3366
- Mfr. Part No.:
- LT6235CGN#PBF
- Brand:
- Analog Devices
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Low Noise Op Amps, Linear Technology
A wide range of Low Noise operational amplifiers from Linear Technology intended for applications where a wide dynamic range with excellent small signal performance is required. These device are suitable for a host of specialized applications including high quality audio, accelerometer, gyroscope and strain gauge amplifiers, infrared detectors and ultrasound amplifiers, microphone and hydrophone amplifiers, frequency synthesizers and high accuracy low-level threshold detection. The range includes low power low noise and precision low noise op amps, and many types are available in dual and quad package options.
Operational Amplifiers, Linear Technology
Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SSOP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 4 |
Pin Count | 16 |
Typical Single Supply Voltage | 5 → 12 V |
Typical Gain Bandwidth Product | 55MHz |
Typical Dual Supply Voltage | ±3 V, ±5 V |
Typical Slew Rate | 15V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Typical Voltage Gain | 103 dB |
Rail to Rail | Rail to Rail Output |
Typical Input Voltage Noise Density | 1.9nV/√Hz |
Width | 3.99mm |
Height | 1.5mm |
Length | 4.98mm |
Dimensions | 4.98 x 3.99 x 1.5mm |
- RS Stock No.:
- 153-3366
- Mfr. Part No.:
- LT6235CGN#PBF
- Brand:
- Analog Devices