AD8647ARMZ Analog Devices, Op Amp, RRIO, 24MHz, 3 V, 5 V, 10-Pin MSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): SK
Product Details

Electrometer Op Amps, Analog Devices

A range of low input bias current and monolithic “electrometer” operational amplifiers from Analog Devices. These op amps feature high input impedance and ultra-low input bias currents and are suitable for applications such as electrometer amplifiers, photodiode preamplifiers, pH electrode buffers and transimpedance amplifiers.

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type MSOP
Power Supply Type Single
Number of Channels per Chip 2
Pin Count 10
Typical Single Supply Voltage 3 V, 5 V
Typical Gain Bandwidth Product 24MHz
Typical Slew Rate 11V/µs
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Rail to Rail Rail to Rail Input/Output
Width 3mm
Typical Input Voltage Noise Density 8nV/√Hz
Dimensions 3 x 3 x 0.85mm
Length 3mm
Height 0.85mm
Typical Voltage Gain 116 dB
Available to back order for despatch 03/10/2019
Price Each (In a Tube of 50)
£ 1.323
(exc. VAT)
£ 1.588
(inc. VAT)
Units
Per unit
Per Tube*
50 - 200
£1.323
£66.15
250 - 450
£1.078
£53.90
500 +
£0.931
£46.55
*price indicative
Related Products
A wide range of high current and high ...
Description:
A wide range of high current and high power operational amplifiers from Analog Devices. These op-amps are capable of driving low impedance loads and many can be operated from higher voltage supply rails than general purpose devices. Typical applications include power FET drivers, headphone amplifiers, ultrasound and piezo drivers, ASIC ...
AD8608ARUZ | AD8608ARUZ Analog Devices, Op Amp, RRIO, ...
Description:
AD8608ARUZ | AD8608ARUZ Analog Devices, Op Amp, RRIO, 10MHz, 3 V, 5 V, 14-Pin TSSOP
AD8541ARZ | AD8541ARZ Analog Devices, Op Amp, RRIO, ...
Description:
AD8541ARZ | AD8541ARZ Analog Devices, Op Amp, RRIO, 1MHz, 3 V, 5 V, 8-Pin SOIC
AD8652ARMZ | AD8652ARMZ Analog Devices, Op Amp, RRIO, ...
Description:
AD8652ARMZ | AD8652ARMZ Analog Devices, Op Amp, RRIO, 50MHz, 3 V, 5 V, 8-Pin MSOP