- RS Stock No.:
- 145-6639
- Mfr. Part No.:
- TLV2774IN
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 145-6639
- Mfr. Part No.:
- TLV2774IN
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Low Voltage High Speed CMOS Op Amps
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 2.5 → 5.5 V |
Typical Gain Bandwidth Product | 4.8MHz |
Typical Slew Rate | 9V/µs |
Maximum Operating Frequency | 1 kHz |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | Rail to Rail Output |
Typical Voltage Gain | 111.6 dB |
Dimensions | 19.69 x 6.6 x 4.57mm |
Length | 19.69mm |
Width | 6.6mm |
Height | 4.57mm |
Typical Input Voltage Noise Density | 21nV/√Hz |