- RS Stock No.:
- 145-6597
- Mfr. Part No.:
- LMC6061AIM/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 145-6597
- Mfr. Part No.:
- LMC6061AIM/NOPB
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
CMOS Operational Amplifiers, LMC/LPC Series
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 4.5 → 15.5 V |
Typical Gain Bandwidth Product | 100kHz |
Typical Slew Rate | 35V/ms |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Rail to Rail | No |
Typical Voltage Gain | 132 dB |
Height | 1.499mm |
Length | 5mm |
Width | 3.988mm |
Typical Input Voltage Noise Density | 83nV/√Hz |
Dimensions | 5.004 x 3.988 x 1.499mm |