LT1229CN8#PBF Analog Devices, Current Feedback, Op Amp, 8-Pin PDIP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Current Feedback Op Amps, Linear Technology

A range of Current Feedback operational amplifiers from Linear Technology. The current feedback topology employed in these op amps enables better high frequency performance than can be obtained from the more common voltage feedback architecture making these devices ideal for high speed video applications. Typical applications for these high speed op amps include video and RGB amplifiers,
ADSL and cable drivers, test equipment amplifiers and high speed buffers.

Operational Amplifiers, Linear Technology

Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.

Specifications
Attribute Value
Amplifier Type Current Feedback
Mounting Type Through Hole
Package Type PDIP
Power Supply Type Dual
Number of Channels per Chip 2
Pin Count 8
Typical Dual Supply Voltage ±12 V, ±3 V, ±5 V, ±9 V
Typical Slew Rate 2500V/µs
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Dimensions 10.16 x 6.48 x 3.3mm
Height 3.3mm
Width 6.48mm
Rail to Rail No
Typical Voltage Gain 65 dB
Typical Input Voltage Noise Density 3.2nV/√Hz
Length 10.16mm
100 In stock for FREE next working day delivery
Price Each (In a Tube of 50)
£ 4.841
(exc. VAT)
£ 5.809
(inc. VAT)
Units
Per unit
Per Tube*
50 - 200
£4.841
£242.05
250 - 450
£4.561
£228.05
500 +
£4.447
£222.35
*price indicative
Related Products
A range of Low Power and Micro Power ...
Description:
A range of Low Power and Micro Power operational amplifiers from Linear Technology offering minimal power consumption whilst still maintaining good speed and performance characteristics. They are suitable for a wide range of power-conscious applications including battery or solar powered systems, mobile devices, portable Instrumentation, micro-power active filters and low ...
High speed voltage feedback operational amplifiers from Linear ...
Description:
High speed voltage feedback operational amplifiers from Linear Technology featuring high slew rates, short settling times and high gain bandwidth products. Typical applications for these devices include wideband amplifiers and buffers, high frequency active filters, video line divers, data acquisition systems, high speed DAC output amplifiers and ADC drivers.
High speed voltage feedback operational amplifiers from Linear ...
Description:
High speed voltage feedback operational amplifiers from Linear Technology featuring high slew rates, short settling times and high gain bandwidth products. Typical applications for these devices include wideband amplifiers and buffers, high frequency active filters, video line divers, data acquisition systems, high speed DAC output amplifiers and ADC drivers.
A range of operational amplifiers from Linear Technology ...
Description:
A range of operational amplifiers from Linear Technology combining very low noise with high speed operation. These devices have high gain bandwidth products and high slew rates coupled with ultra-low noise levels making them ideal for demanding wideband small signal applications. Typical uses include high speed, high resolution ADC drivers, ...